Regulator NPTF1/4 Pressure Gauge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRG98A-120

DigiKey Part Number
5880-PRG98A-120-ND
Manufacturer
Manufacturer Product Number
PRG98A-120
Description
MINIATURE AIR PRESSURE REGULATOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Regulator NPTF1/4 Pressure Gauge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Regulator
Operating Pressure
2 ~ 25 PSI (0.1 ~ 1.7 bar)
Pressure Regulation
0 ~ 120 PSI (0 ~ 8.3 bar)
Flow Rate
-
Features
Pressure Gauge
Connection Method
NPTF1/4
Filtration Level
-
Fluid Type
Compressed Air
Operating Temperature
-18°C ~ 71°C
Flow Direction
Left to Right
Drain Type
-
Condensation Capacity
-
Oil Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1100,79000 €100,79 €
Manufacturers Standard Package
Unit Price without VAT:100,79000 €
Unit Price with VAT:119,94010 €