
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Regulator | |
Operating Pressure | 2 ~ 25 PSI (0.1 ~ 1.7 bar) | |
Pressure Regulation | 2 ~ 25 PSI (0.1 ~ 1.7 bar) | |
Flow Rate | - | |
Features | Pressure Gauge | |
Connection Method | NPTF1/4 | |
Filtration Level | - | |
Fluid Type | Compressed Air | |
Operating Temperature | -20°C ~ 70°C | |
Flow Direction | Left to Right | |
Drain Type | - | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,03000 € | 431,03 € |
| Unit Price without VAT: | 431,03000 € |
|---|---|
| Unit Price with VAT: | 512,92570 € |

