
PR-K-24-100 | |
|---|---|
DigiKey Part Number | 5880-PR-K-24-100-ND |
Manufacturer | |
Manufacturer Product Number | PR-K-24-100 |
Description | THERMOCOUPLE WIRE, DUPLEX INSULA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Brown |
Cable Type | Operating Temperature 0°C ~ 105°C |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,33000 € | 97,33 € |
| Unit Price without VAT: | 97,33000 € |
|---|---|
| Unit Price with VAT: | 115,82270 € |

