
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, Iron |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 24.61' (7.50m) |
Cable Type | Jacket Color Black |
Number of Conductors 2 | Operating Temperature 0°C ~ 200°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,42000 € | 18,42 € |
| Unit Price without VAT: | 18,42000 € |
|---|---|
| Unit Price with VAT: | 21,91980 € |

