
PR-J-24-1000 | |
|---|---|
DigiKey Part Number | 5880-PR-J-24-1000-ND |
Manufacturer | |
Manufacturer Product Number | PR-J-24-1000 |
Description | THERMOCOUPLE WIRE, DUPLEX INSULA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, Iron |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Brown |
Cable Type | Operating Temperature 0°C ~ 105°C |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,84000 € | 287,84 € |
| Unit Price without VAT: | 287,84000 € |
|---|---|
| Unit Price with VAT: | 342,52960 € |

