PR-22-3-100-A-M6-100-M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR-22-3-100-A-1/8-0400-M12

DigiKey Part Number
5880-PR-22-3-100-A-1/8-0400-M12-ND
Manufacturer
Manufacturer Product Number
PR-22-3-100-A-1/8-0400-M12
Description
PT100 RTD SENSOR PROBE, M12 CONN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RTD Stainless Steel Cylindrical Probe, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Stainless Steel
Operating Temperature
-
Termination
Connector
Accuracy
±0.15°C
Temperature Coefficient
-
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Cylindrical Probe, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,15000 €69,15 €
Manufacturers Standard Package
Unit Price without VAT:69,15000 €
Unit Price with VAT:82,28850 €