
PLMLV-101/10-P | |
|---|---|
DigiKey Part Number | 5880-PLMLV-101/10-P-ND |
Manufacturer | |
Manufacturer Product Number | PLMLV-101/10-P |
Description | FLEXIBLE HEATER W/POLYIMIDE STRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flexible Heater, Printed 450°F (232°C) Polyimide 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer Omega | Thickness 10.000" (254.00mm) |
Series | Material Polyimide |
Packaging Bulk | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Part Status Active | Termination Wire Leads |
Type Flexible Heater, Printed | Length - Lead Wire 12.000" (304.80mm) |
Temperature Rating 450°F (232°C) | Material - Insulation Polytetrafluoroethylene (PTFE) |
Watt Density @ 12V 10 W/in² | Wire Gauge 22 AWG |
Voltage 28V | Color Amber |
Shape Square | Approval Agency UL |
Length 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,94000 € | 64,94 € |
| Unit Price without VAT: | 64,94000 € |
|---|---|
| Unit Price with VAT: | 77,27860 € |

