
PLMLV-0504/10-P | |
|---|---|
DigiKey Part Number | 5880-PLMLV-0504/10-P-ND |
Manufacturer | |
Manufacturer Product Number | PLMLV-0504/10-P |
Description | FLEXIBLE HEATER W/POLYIMIDE STRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flexible Heater, Printed 450°F (232°C) Polyimide 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Width 4.000" (101.60mm) |
Manufacturer Omega | Thickness 0.010" (0.25mm) |
Series | Material Polyimide |
Packaging Bulk | Attachment Method Pressure Sensitive Adhesive (PSA) |
Part Status Active | Termination Wire Leads |
Type Flexible Heater, Printed | Length - Lead Wire 12.000" (304.80mm) |
Temperature Rating 450°F (232°C) | Material - Insulation Polytetrafluoroethylene (PTFE) |
Watt Density @ 12V 10 W/in² | Wire Gauge 22 AWG |
Voltage 28V | Color Yellow |
Shape Rectangular | Features Leads Potted, User Selectable Voltage |
Length 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,48000 € | 61,48 € |
| Unit Price without VAT: | 61,48000 € |
|---|---|
| Unit Price with VAT: | 73,16120 € |

