
PLM-408/5 | |
|---|---|
DigiKey Part Number | 5880-PLM-408/5-ND |
Manufacturer | |
Manufacturer Product Number | PLM-408/5 |
Description | FLEXIBLE HEATER W/POLYIMIDE STRA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flexible Heater, Printed 450°F (232°C) Polyimide 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Heater, Printed | |
Temperature Rating | 450°F (232°C) | |
Watt Density @ 12V | 5 W/in² | |
Voltage | 115V | |
Shape | Rectangular | |
Length | 8.000" (203.20mm) | |
Width | 4.000" (101.60mm) | |
Diameter | - | |
Thickness | 10.000" (254.00mm) | |
Material | Polyimide | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 12.000" (304.80mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Wire Gauge | 22 AWG | |
Color | Amber | |
Approval Agency | UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,38000 € | 122,38 € |
| Unit Price without VAT: | 122,38000 € |
|---|---|
| Unit Price with VAT: | 145,63220 € |

