
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller | |
Input Range | -9.9°C ~ 130°C | |
Output Type | - | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 3 | |
Display Type | Analog | |
Display Characters - Height | - | |
Voltage - Supply | 110 ~ 220VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.096,66000 € | 1.096,66 € |
| Unit Price without VAT: | 1.096,66000 € |
|---|---|
| Unit Price with VAT: | 1.305,02540 € |

