
Category | Number of Characters Per Row 3 |
Manufacturer Omega | Display Type Analog |
Packaging Bulk | Voltage - Supply 110 ~ 220VAC |
Part Status Active | Mounting Type DIN Rail |
Type Process, Temperature Controller | Termination Style Screw Terminal |
Input Range -9.9°C ~ 130°C | Ingress Protection IP65 - Dust Tight, Water Resistant |
Control Method On/Off, Proportional (PID) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.096,66000 € | 1.096,66 € |
| Unit Price without VAT: | 1.096,66000 € |
|---|---|
| Unit Price with VAT: | 1.305,02540 € |

