
OS758-LS | |
|---|---|
DigiKey Part Number | 5880-OS758-LS-ND |
Manufacturer | |
Manufacturer Product Number | OS758-LS |
Description | INFRARED THERMOMETER, DUAL LASER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -35°C ~ 1600°C Thermocouple Thermometer LCD C°/F° Alarm |
Datasheet | Datasheet |
Category | Temperature Range -35°C ~ 1600°C |
Manufacturer Omega | Display Type LCD |
Series | Input Type Thermocouple |
Packaging Bulk | Features Alarm |
Part Status Active | Probe Type K |
Type Handheld, Gun | Includes Battery, Card |
Temperature Display C°/F° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,36000 € | 679,36 € |
| Unit Price without VAT: | 679,36000 € |
|---|---|
| Unit Price with VAT: | 808,43840 € |

