
Category | Type Handheld, Gun |
Manufacturer Omega | Temperature Display C°/F° |
Series | Temperature Range -60°C ~ 500°C |
Packaging Bulk | Display Type LCD |
Part Status Active | Input Type Infrared |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,29000 € | 134,29 € |
| Unit Price without VAT: | 134,29000 € |
|---|---|
| Unit Price with VAT: | 159,80510 € |

