
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | 0°C ~ 50°C | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Backlight | |
Probe Type | K | |
Battery Cell Size | AA (2) | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,23000 € | 238,23 € |
| Unit Price without VAT: | 238,23000 € |
|---|---|
| Unit Price with VAT: | 283,49370 € |

