
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -20°C ~ 85°C | |
Sensing Temperature - Remote | -20°C ~ 85°C | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±1% | |
Test Condition | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,24000 € | 168,24 € |
| Unit Price without VAT: | 168,24000 € |
|---|---|
| Unit Price with VAT: | 200,20560 € |

