
OS36-K-80F | |
|---|---|
DigiKey Part Number | 5880-OS36-K-80F-ND |
Manufacturer | |
Manufacturer Product Number | OS36-K-80F |
Description | INFRARED THERMOCOUPLE, SS, 10 C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 27°C ~ 93°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Element Type K - Type |
Manufacturer Omega | Temperature Range 27°C ~ 93°C |
Series | Length - Lead Wire 7.874' (2.4m) |
Packaging Bulk | Conductor Type Non-Grounded |
Part Status Active | Terminal Type Exposed Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,10000 € | 446,10 € |
| Unit Price without VAT: | 446,10000 € |
|---|---|
| Unit Price with VAT: | 530,85900 € |

