
OS36-K-240F | |
|---|---|
DigiKey Part Number | 5880-OS36-K-240F-ND |
Manufacturer | |
Manufacturer Product Number | OS36-K-240F |
Description | INFRARED THERMOCOUPLE, SS, 95 C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 27°C ~ 93°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 27°C ~ 93°C | |
Length - Lead Wire | 7.874' (2.4m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,60000 € | 427,60 € |
| Unit Price without VAT: | 427,60000 € |
|---|---|
| Unit Price with VAT: | 508,84400 € |

