Temperature Sensor Analog, Local 0°C ~ 250°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS151-MT

DigiKey Part Number
5880-OS151-MT-ND
Manufacturer
Manufacturer Product Number
OS151-MT
Description
FIXED INFRARED TEMPERATURE TRANS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local 0°C ~ 250°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
0°C ~ 250°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
6V ~ 24V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±1%
Test Condition
-
Operating Temperature
0°C ~ 70°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1334,28000 €334,28 €
Manufacturers Standard Package
Unit Price without VAT:334,28000 €
Unit Price with VAT:397,79320 €