Temperature Sensor Analog, Local -20°C ~ 100°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS151-LT

DigiKey Part Number
5880-OS151-LT-ND
Manufacturer
Manufacturer Product Number
OS151-LT
Description
FIXED INFRARED TEMPERATURE TRANS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -20°C ~ 100°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Temperature - Local
-20°C ~ 100°C
Manufacturer
Omega
Output Type
Analog Current
Series
Voltage - Supply
6V ~ 24V
Packaging
Bulk
Features
Output Switch
Part Status
Active
Accuracy - Highest (Lowest)
±1%
Sensor Type
Analog, Local
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1336,59000 €336,59 €
Manufacturers Standard Package
Unit Price without VAT:336,59000 €
Unit Price with VAT:400,54210 €