
OS1327D | |
|---|---|
DigiKey Part Number | 5880-OS1327D-ND |
Manufacturer | |
Manufacturer Product Number | OS1327D |
Description | INFRARED THERMOMETER WITH USB IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun 0°C ~ 50°C Infrared; Thermocouple Thermometer LCD C° Backlight |
Datasheet | Datasheet |
Category | Temperature Range 0°C ~ 50°C |
Manufacturer Omega | Display Type LCD |
Packaging Bulk | Input Type Infrared; Thermocouple |
Part Status Active | Features Backlight |
Type Handheld, Gun | Battery Cell Size 9V |
Temperature Display C° | Includes Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,80000 € | 488,80 € |
| Unit Price without VAT: | 488,80000 € |
|---|---|
| Unit Price with VAT: | 581,67200 € |

