
OS-VIR50 | |
|---|---|
DigiKey Part Number | 5880-OS-VIR50-ND |
Manufacturer | |
Manufacturer Product Number | OS-VIR50 |
Description | DIGITAL INFRARED VIDEO THERMOMET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -50°C ~ 1370°C Thermocouple Thermometer LCD C°/F° Alarm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -50°C ~ 1370°C | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Alarm | |
Probe Type | K | |
Battery Cell Size | - | |
Includes | Battery, Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.584,92000 € | 1.584,92 € |
| Unit Price without VAT: | 1.584,92000 € |
|---|---|
| Unit Price with VAT: | 1.886,05480 € |

