
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C° | |
Temperature Range | 0°C ~ 50°C | |
Display Type | LED | |
Input Type | Infrared | |
Features | Hold | |
Probe Type | - | |
Battery Cell Size | - | |
Includes | Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.899,31000 € | 1.899,31 € |
| Unit Price without VAT: | 1.899,31000 € |
|---|---|
| Unit Price with VAT: | 2.260,17890 € |

