
Category | Temperature Display C° |
Manufacturer Omega | Temperature Range 0°C ~ 50°C |
Series | Display Type LED |
Packaging Bulk | Input Type Infrared |
Part Status Active | Features Hold |
Type Pocket | Includes Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.356,26000 € | 2.356,26 € |
| Unit Price without VAT: | 2.356,26000 € |
|---|---|
| Unit Price with VAT: | 2.803,94940 € |

