
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | 32°C ~ 42.5°C | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Auto Off | |
Probe Type | - | |
Battery Cell Size | AA (3) | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 € | 124,52 € |
| Unit Price without VAT: | 124,52000 € |
|---|---|
| Unit Price with VAT: | 148,17880 € |

