
OS-303-121 | |
|---|---|
DigiKey Part Number | 5880-OS-303-121-ND |
Manufacturer | |
Manufacturer Product Number | OS-303-121 |
Description | INFRARED THERMOMETER, ESSENTIAL, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun 0°C ~ 50°C Infrared Thermometer LCD C°/F° Backlight |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | 0°C ~ 50°C | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Backlight | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,74000 € | 92,74 € |
| Unit Price without VAT: | 92,74000 € |
|---|---|
| Unit Price with VAT: | 110,36060 € |

