
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | - | |
Display Type | LCD | |
Input Type | Infrared | |
Features | - | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,58000 € | 236,58 € |
| Unit Price without VAT: | 236,58000 € |
|---|---|
| Unit Price with VAT: | 281,53020 € |

