
Category | Type Thermistor |
Manufacturer Omega | Usage Surface |
Series | Tip Type Contact, Spring |
Packaging Bulk | Plug Type Sub-Mini (Thermocouple Plug) |
Part Status Active | Probe Length 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,87000 € | 134,87 € |
| Unit Price without VAT: | 134,87000 € |
|---|---|
| Unit Price with VAT: | 160,49530 € |

