
OMPBD7M-LMP44 | |
|---|---|
DigiKey Part Number | 5880-OMPBD7M-LMP44-ND |
Manufacturer | |
Manufacturer Product Number | OMPBD7M-LMP44 |
Description | ILLUMINATED PUSHBUTTON, 22 MM, 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | OMEGA, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 € | 113,25 € |
| Unit Price without VAT: | 113,25000 € |
|---|---|
| Unit Price with VAT: | 134,76750 € |

