
OMHW23-754 | |
|---|---|
DigiKey Part Number | 5880-OMHW23-754-ND |
Manufacturer | |
Manufacturer Product Number | OMHW23-754 |
Description | WASHDOWN STEPPER MOTOR FOR WET & |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 Step 1.41 A 5.8VDC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 2.220" x 2.220" (56.40mm x 56.40mm) |
Mfr | NEMA Frame Size |
Series | Diameter - Shaft 0.250" (6.35mm) |
Packaging Bulk | Length - Shaft and Bearing 0.811" (20.60mm) |
Part Status Active | Mounting Hole Spacing 1.856" (47.14mm) |
Type Hybrid | Termination Style Connector |
Coil Type Bipolar | Operating Temperature -20°C ~ 50°C |
Voltage - Rated 5.8VDC | Coil Resistance 4.15 Ohms |
Current Rating (Amps) 1.41 A | Features Flatted Shaft |
Step Angle 1.8° | Rotor Inertia 459.078gcm² |
Torque - Holding (oz-in / mNm) 227 / 1603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,93000 € | 471,93 € |
| Unit Price without VAT: | 471,93000 € |
|---|---|
| Unit Price with VAT: | 561,59670 € |

