
OMHT34-504-D | |
|---|---|
DigiKey Part Number | 5880-OMHT34-504-D-ND |
Manufacturer | |
Manufacturer Product Number | OMHT34-504-D |
Description | BIPOLAR HIGH TORQUE STEPPER MOTO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 34 Step 3.18 A 3.05VDC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 3.347" x 3.347" (85.00mm x 85.00mm) |
Mfr | NEMA Frame Size |
Series | Diameter - Shaft 0.500" (12.70mm) |
Packaging Bulk | Length - Shaft and Bearing 1.457" (37.00mm) |
Part Status Active | Mounting Hole Spacing 2.740" (69.60mm) |
Type Hybrid | Termination Style Wire Leads |
Coil Type Bipolar | Operating Temperature 0°C ~ 100°C |
Voltage - Rated 3.05VDC | Coil Resistance 960 mOhms |
Current Rating (Amps) 3.18 A | Features Double Round Shaft |
Step Angle 1.8° | Rotor Inertia 1.1kgcm² |
Torque - Holding (oz-in / mNm) 395.9 / 2796 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,28000 € | 240,28 € |
| Unit Price without VAT: | 240,28000 € |
|---|---|
| Unit Price with VAT: | 285,93320 € |

