Bipolar Stepper Motor Hybrid Frame Size 34 Step 4.8 A 4.5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMHT34-490

DigiKey Part Number
5880-OMHT34-490-ND
Manufacturer
Manufacturer Product Number
OMHT34-490
Description
BIPOLAR HIGH TORQUE STEPPER MOTO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 34 Step 4.8 A 4.5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Square - 3.386" x 3.386" (86.00mm x 86.00mm)
Mfr
NEMA Frame Size
Packaging
Bulk
Diameter - Shaft
0.625" (15.88mm)
Part Status
Active
Length - Shaft and Bearing
1.250" (31.75mm)
Type
Hybrid
Mounting Hole Spacing
2.740" (69.60mm)
Coil Type
Bipolar
Termination Style
Wire Leads
Voltage - Rated
4.5V
Operating Temperature
0°C ~ 100°C
Current Rating (Amps)
4.8 A
Coil Resistance
1.7 Ohms
Step Angle
1.8°
Rotor Inertia
4000gcm²
Torque - Holding (oz-in / mNm)
1845 / 13029
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1950,23000 €950,23 €
Manufacturers Standard Package
Unit Price without VAT:950,23000 €
Unit Price with VAT:1.130,77370 €