
OMHT23-603-D-ZAA | |
|---|---|
DigiKey Part Number | 5880-OMHT23-603-D-ZAA-ND |
Manufacturer | |
Manufacturer Product Number | OMHT23-603-D-ZAA |
Description | BIPOLAR HIGH TORQUE STEPPER MOTO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 Step 2.5 A 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 5V | |
Current Rating (Amps) | 2.5 A | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 354 / 2500 | |
Size / Dimension | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | 0°C ~ 100°C | |
Coil Resistance | 2 Ohms | |
Features | Double Round Shaft | |
Rotor Inertia | 735gcm² | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,46000 € | 483,46 € |
| Unit Price without VAT: | 483,46000 € |
|---|---|
| Unit Price with VAT: | 575,31740 € |




.jpg)

