
OMHT23-597-D | |
|---|---|
DigiKey Part Number | 5880-OMHT23-597-D-ND |
Manufacturer | |
Manufacturer Product Number | OMHT23-597-D |
Description | BIPOLAR HIGH TORQUE STEPPER MOTO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 Step 1.41 A 5.1V |
Datasheet | Datasheet |
Category | Size / Dimension Square - 2.220" x 2.220" (56.40mm x 56.40mm) |
Mfr | NEMA Frame Size |
Series | Diameter - Shaft 0.250" (6.35mm) |
Packaging Bulk | Length - Shaft and Bearing 0.787" (20.00mm) |
Part Status Active | Mounting Hole Spacing 1.856" (47.14mm) |
Type Hybrid | Termination Style Wire Leads |
Coil Type Bipolar | Operating Temperature 0°C ~ 100°C |
Voltage - Rated 5.1V | Coil Resistance 3.6 Ohms |
Current Rating (Amps) 1.41 A | Features Double Round Shaft |
Step Angle 1.8° | Rotor Inertia 260.00gcm² |
Torque - Holding (oz-in / mNm) 177 / 1250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,65000 € | 149,65 € |
| Unit Price without VAT: | 149,65000 € |
|---|---|
| Unit Price with VAT: | 178,08350 € |

