
OMHT17-075 | |
|---|---|
DigiKey Part Number | 5880-OMHT17-075-ND |
Manufacturer | |
Manufacturer Product Number | OMHT17-075 |
Description | BIPOLAR HIGH TORQUE STEPPER MOTO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 Step 0.85 A 5.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 5.7VDC | |
Current Rating (Amps) | 0.85 A | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 62.8 / 443.465 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 6.6 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 68gcm² | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,54000 € | 130,54 € |
| Unit Price without VAT: | 130,54000 € |
|---|---|
| Unit Price with VAT: | 155,34260 € |

