
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tachometer | |
Operating Mode | Up | |
Count Rate | 62Hz | |
Time Format | - | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.500" (12.70mm) | |
Input Type | Voltage | |
Output Type | Relay (2) | |
Voltage - Supply | 85 ~ 265VAC | |
Reset | External | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | NEMA 4X | |
Operating Temperature | -10°C ~ 45°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,94000 € | 731,94 € |
| Unit Price without VAT: | 731,94000 € |
|---|---|
| Unit Price with VAT: | 871,00860 € |

