
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 90V | |
Current - Output | 10A | |
Wattage - Load | 745.7 W | |
Voltage - Supply | 120VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 45°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,26000 € | 624,26 € |
| Unit Price without VAT: | 624,26000 € |
|---|---|
| Unit Price with VAT: | 742,86940 € |



