
OMDC-125DV-C | |
|---|---|
DigiKey Part Number | 5880-OMDC-125DV-C-ND |
Manufacturer | |
Manufacturer Product Number | OMDC-125DV-C |
Description | VARIABLE SPEED DC MOTOR CONTROL, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brushless 120 ~ 240VAC Supply 5A 0 ~ 90VDC, 0 ~ 180VDC Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushless DC (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 0 ~ 90VDC, 0 ~ 180VDC | |
Current - Output | 5A | |
Wattage - Load | 745.7 W | |
Voltage - Supply | 120 ~ 240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 45°C | |
Features | - | |
For Use With/Related Products | OMDC-125 Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,67000 € | 240,67 € |
| Unit Price without VAT: | 240,67000 € |
|---|---|
| Unit Price with VAT: | 286,39730 € |


