
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | Screw Terminal | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 8 - Analog | |
Input Range | 5V | |
Input Resolution | - | |
Number of Outputs and Type | 1 - Relay | |
Output Range | 12 ~ 24V | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.613,97000 € | 1.613,97 € |
| Unit Price without VAT: | 1.613,97000 € |
|---|---|
| Unit Price with VAT: | 1.920,62430 € |

