
Category | Input Range (Additional) 0°C ~ 200°C |
Manufacturer Omega | Isolation 1500V |
Series | Features Excitation Supply |
Packaging Bulk | Voltage - Supply 240VAC |
Part Status Active | Termination Style Screw Terminal |
Type Signal Conditioner | Operating Temperature -40°C ~ 85°C |
Input Type Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,45000 € | 355,45 € |
| Unit Price without VAT: | 355,45000 € |
|---|---|
| Unit Price with VAT: | 422,98550 € |

