
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Input | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 8 - Analog (Differential), 16 - Digital | |
Input Range | - | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog | |
Output Range | - | |
Output Resolution | 16 Bits | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,86000 € | 548,86 € |
| Unit Price without VAT: | 548,86000 € |
|---|---|
| Unit Price with VAT: | 653,14340 € |



