
OM-CP-X12RTDTEMP-A2 | |
|---|---|
DigiKey Part Number | 5880-OM-CP-X12RTDTEMP-A2-ND |
Manufacturer | |
Manufacturer Product Number | OM-CP-X12RTDTEMP-A2 |
Description | RTD TEMPERATURE LOGGER, TEMPERAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device Screw Terminal Screw Terminal |
Datasheet | Datasheet |
Category | Bus Connection Screw Terminal |
Manufacturer Omega | Front Connection Screw Terminal |
Packaging Bulk | Number of Inputs and Type 12 - Analog |
Part Status Active | Input Range 9V |
Function Multifunction I/O | Number of Outputs and Type 12 - Analog |
Type DAQ Device |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.198,26000 € | 2.198,26 € |
| Unit Price without VAT: | 2.198,26000 € |
|---|---|
| Unit Price with VAT: | 2.615,92940 € |

