
OM-CP-RFTEMP2000A | |
|---|---|
DigiKey Part Number | 5880-OM-CP-RFTEMP2000A-ND |
Manufacturer | |
Manufacturer Product Number | OM-CP-RFTEMP2000A |
Description | WIRELESS TEMPERATURE DATA LOGGER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O Datalogger Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Datalogger | |
Bus Connection | - | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,43000 € | 405,43 € |
| Unit Price without VAT: | 405,43000 € |
|---|---|
| Unit Price with VAT: | 482,46170 € |

