
OM-CP-RFOT-A | |
|---|---|
DigiKey Part Number | 5880-OM-CP-RFOT-A-ND |
Manufacturer | |
Manufacturer Product Number | OM-CP-RFOT-A |
Description | WIRELESS MEAT TEMPERATURE DATA L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pocket -20°C ~ 100°C Probe Thermometer C°/F° Data Logging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -20°C ~ 100°C | |
Display Type | - | |
Input Type | Probe | |
Features | Data Logging | |
Probe Type | Contact | |
Battery Cell Size | 3.6V | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,63000 € | 814,63 € |
| Unit Price without VAT: | 814,63000 € |
|---|---|
| Unit Price with VAT: | 969,40970 € |

