
OM-CP-QUADTCTEMP2000-A2 | |
|---|---|
DigiKey Part Number | 5880-OM-CP-QUADTCTEMP2000-A2-ND |
Manufacturer | |
Manufacturer Product Number | OM-CP-QUADTCTEMP2000-A2 |
Description | THERMOCOUPLE DATALOGGER, MULTI-C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Datalogger Screw Terminal |
Datasheet | Datasheet |
Category | Type Datalogger |
Manufacturer Omega | Front Connection Screw Terminal |
Series | Input Resolution 64 Bits |
Packaging Bulk | Output Resolution 64 Bits |
Part Status Active | Sampling Rate (Per Second) 4 |
Function Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,43000 € | 855,43 € |
| Unit Price without VAT: | 855,43000 € |
|---|---|
| Unit Price with VAT: | 1.017,96170 € |

