
OM-CP-QUADPROCESS-3A-A2 | |
|---|---|
DigiKey Part Number | 5880-OM-CP-QUADPROCESS-3A-A2-ND |
Manufacturer | |
Manufacturer Product Number | OM-CP-QUADPROCESS-3A-A2 |
Description | CURRENT DATA LOGGER, 4-CH MEASUR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Datalogger Screw Terminal Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Temperature | |
Type | Datalogger | |
Bus Connection | Screw Terminal | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 4 - Analog | |
Input Range | - | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | 16 Bits | |
Sampling Rate (Per Second) | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,63000 € | 853,63 € |
| Unit Price without VAT: | 853,63000 € |
|---|---|
| Unit Price with VAT: | 1.015,81970 € |

