
OM-CP-PROCESS101A-3A | |
|---|---|
DigiKey Part Number | 5880-OM-CP-PROCESS101A-3A-ND |
Manufacturer | |
Manufacturer Product Number | OM-CP-PROCESS101A-3A |
Description | DC CURRENT DATA LOGGER, 1-CH MEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Input Datalogger Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Digital Input | |
Type | Datalogger | |
Bus Connection | - | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | 64 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | 64 Bits | |
Sampling Rate (Per Second) | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,88000 € | 259,88 € |
| Unit Price without VAT: | 259,88000 € |
|---|---|
| Unit Price with VAT: | 309,25720 € |

