
OM-CP-OCTPROCESS-30MA-A2 | |
|---|---|
DigiKey Part Number | 5880-OM-CP-OCTPROCESS-30MA-A2-ND |
Manufacturer | |
Manufacturer Product Number | OM-CP-OCTPROCESS-30MA-A2 |
Description | CURRENT DATA LOGGER, 8-CH MEASUR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Datalogger Screw Terminal Screw Terminal |
Datasheet | Datasheet |
Category | Bus Connection Screw Terminal |
Manufacturer Omega | Front Connection Screw Terminal |
Series | Number of Inputs and Type 8 - Analog |
Packaging Bulk | Input Resolution 16 Bits |
Part Status Active | Output Resolution 16 Bits |
Function Temperature | Sampling Rate (Per Second) 4 |
Type Datalogger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.526,51000 € | 1.526,51 € |
| Unit Price without VAT: | 1.526,51000 € |
|---|---|
| Unit Price with VAT: | 1.816,54690 € |

