
OM-AMU1648TCCF | |
|---|---|
DigiKey Part Number | 5880-OM-AMU1648TCCF-ND |
Manufacturer | |
Manufacturer Product Number | OM-AMU1648TCCF |
Description | NON-METALLIC ELECTRICAL ENCLOSUR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 14.540" L x 8.000" W (369.32mm x 203.20mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.540" L x 8.000" W (369.32mm x 203.20mm) | |
Height | 16.000" (406.40mm) | |
Area (L x W) | 116in² (752cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.560" (14.22mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,68000 € | 330,68 € |
| Unit Price without VAT: | 330,68000 € |
|---|---|
| Unit Price with VAT: | 393,50920 € |

