
OM-AMU1648F | |
|---|---|
DigiKey Part Number | 5880-OM-AMU1648F-ND |
Manufacturer | |
Manufacturer Product Number | OM-AMU1648F |
Description | NON-METALLIC ELECTRICAL ENCLOSUR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 14.000" L x 8.000" W (355.60mm x 203.20mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
Category | Height 16.000" (406.40mm) |
Mfr | Area (L x W) 112in² (723cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.560" (14.22mm) |
Size / Dimension 14.000" L x 8.000" W (355.60mm x 203.20mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 € | 233,71 € |
| Unit Price without VAT: | 233,71000 € |
|---|---|
| Unit Price with VAT: | 278,11490 € |

