
OM-AMU1648CCHF | |
|---|---|
DigiKey Part Number | 5880-OM-AMU1648CCHF-ND |
Manufacturer | |
Manufacturer Product Number | OM-AMU1648CCHF |
Description | NON-METALLIC ELECTRICAL ENCLOSUR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door, Lid 8.000" L x 14.000" W (203.20mm x 355.60mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.000" L x 14.000" W (203.20mm x 355.60mm) | |
Height | 16.000" (406.40mm) | |
Area (L x W) | 112in² (723cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,43000 € | 320,43 € |
| Unit Price without VAT: | 320,43000 € |
|---|---|
| Unit Price with VAT: | 381,31170 € |

